Resistor Fixed Single-Through Hole
PWR220T-20-2200J
Res Thick Film 220 Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
220
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
20
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Packaging
Tube
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.1
Product Depth (mm)
4
Product Height (mm)
14.6
Lead Diameter (mm)
0.72
Lead Length (mm)
13.72
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.38
Height Tolerance (mm)
±0.38
Mounting
Through Hole

