Arrow Electronic Components Online
PWMHH12M300|PANDUIT|simage
PWMHH12M300|PANDUIT|limage
Cable Accessories

PWMHH12-M300

Cable Ties Mount, Standard Locking Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Tie Mount
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    25
  • Mounting
    Push In

Documentation and Resources

Datasheets
Design resources