Reduced Price
identification Tags
PVT-1036
Safety Tags, CAUTION DO NOT OPERATE, BK A, Polyethylene Plastic, PK5
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Color
Black on Yellow
Material
Polyethylene Plastic
Product Length (mm)
146.05
Product Depth (mm)
82.55

