Transistor and Photovoltaic Output Photocouplers
PVI5050NSPBF
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMD Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
6
Packaging
Tube
Mounting
Surface Mount
Package Height
3.93(Max)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing

