Transistor and Photovoltaic Output Photocouplers
PVI5033RSPBF
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Standard
BABT|UL
Minimum Forward Voltage (V)
8
Maximum Reverse Voltage (V)
6
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
3.42(Max)
Package Width
6.47(Max)
Package Length
9.39(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

