Arrow Electronic Components Online
PV-12A10F|EATON|simage
PV-12A10F|EATON|limage
Fuses

PV-12A10F

Fuse Cartridge 12A 1000V Holder Cartridge 10 X 38mm CE

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Inverter|PV Wire Harness|Combiner Box
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    2.7
  • Typical Melting I2t (A²S)
    12
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    38
  • Product Diameter (mm)
    10.3
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources