Boxes, Enclosures and Racks
PU-16536-C
Light Gray Polycarbonate Flange Mount NEMA 6P/IP68 PC Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA 6P/IP68 PC Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
171.2
Product Depth (Metric) (mm)
104.8
Product Height (Metric) (mm)
62
Mounting
Flange Mount
IP Rating
IP66/IP68
NEMA Rating
1/2/4/4X/6/6P/12/13

