Arrow Electronic Components Online
PTVS2200DRVR|TI|simage
PTVS2200DRVR|TI|limage
Transient Voltage Suppressors - TVS Diodes

PTVS2200DRVR

Flat-Clamp Surge Protection Device

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources