Arrow Electronic Components Online
PTT10482C|BUD|simage
PTT10482C|BUD|limage
Connector Accessories

PTT-10482-C

Connector Accessories Terminal Block Cover Straight Grey

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PTT-10482-C
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block Cover
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Grey
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    91
  • Product Depth (mm)
    55
  • Product Height (mm)
    44

Documentation and Resources

Datasheets
Design resources