Thermistors
PTS0805M1B100RP100
Thermistor 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Number of Terminals
2
Height Tolerance (mm)
+0.1/-0.05
Thermal Time Constant (s)
3
Thermal Time Constant Range (s)
< 5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Resistance @ 25C (Ohm)
100
Resistance Range @ 25C (Ohm)
50 to 300
Application
Temperature Measurement
Body Material
Ceramic
Packaging
Tape and Reel
Product Weight (g)
4.6
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.15
Construction
Solder Pad
Mounting
Surface Mount

