PTC Resettable Fuses
PTR030V0800-BK
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 29.2mm Bag
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30VDC
Maximum Current Rating (A)
100
Hold Current (A)
8
Trip Current (A)
16
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.013
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
4
Maximum Trip Time (s)
18.8@40A
Termination Style
Radial
Terminal Pitch (mm)
10
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
21.6 X 3 X 29.2
Wire Form
Straight
Lead Diameter (mm)
0.8
Product Length (mm)
21.6(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
29.2(Max)
Seated Plane Height (mm)
29.2(Max)
Mounting
Through Hole

