Arrow Electronic Components Online
PTN78060WAST|TI|simage
PTN78060WAST|TI|limage
DC to DC Converter and Switching Regulator Module

PTN78060WAST

Module DC-DC 1-OUT 2.5V to 12.6V 3A 45W Automotive 7-Pin SMD Module T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    2.5 to 12.6
  • Output Current (A)
    3
  • Output Power (W)
    45
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    15.75(Max) mm
  • Package Length
    25.27 mm
  • PCB changed
    7
  • Supplier Package
    SMD Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources