| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7 | |
| 29 | |
| -3 to -15 | |
| 1.5 | |
| 9 | |
| DC/DC | |
| 660 | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 84(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) - 0.25(Min) |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down PTN78000AAZT DC to DC converter and switching regulator module. It has a voltage of -15 to -3 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

