USB Interface ICs
PTN36241BBS,118
Super Speed USB Redriver USB 3.0 3.3V T/R 24-Pin HVQFN EP
NXP SemiconductorsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Redriver
USB Transceiver
No
USB Speed Type
Super Speed
Protocols Supported
USB 3.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
24
Lead Shape
No Lead

