Dev Kit
PTN3392BS,518
Multimedia Converter 2 Lane Display Port to VGA 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 48-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
PTN3392BS,518
SVHC
Yes
Automotive
No
PPAP
No
Display Resolution (Pixels)
1920x1200|1600x1200|1280x1024|1024x768|800x600|640x480
Data Rate (Gbps)
1.62|2.7
Input Type
2 Lane Display Port
Output Type
VGA
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.1(Max) mm
Package Length
7.1(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
48
Lead Shape
No Lead

