Level Translators
PTN3381BBS,518
Level Shifter/Driver Bidirectional 48-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Level Shifter/Driver
Channel Type
Bidirectional
Maximum Propagation Delay Time @ Maximum CL (ns)
0.2@3.3V
Absolute Propagation Delay Time (ns)
0.2
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.1(Max) mm
Package Length
7.1(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
48
Lead Shape
No Lead

