Resistor Fixed Single-Surface Mount
PTN0805E3482DSTF
Res Thin Film 0805 34.8K Ohm 0.5% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
34.8K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.84
Product Weight (g)
0.005
Mounting
Surface Mount

