DC to DC Converter and Switching Regulator Module
PTH08T241WAZ
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Output Voltage (V)
0.69 to 5.5
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
2mV
Line Regulation
3mV
Efficiency (%)
95(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
15.75
Package Length
22.1
PCB changed
11
Supplier Package
SMD Module
Pin Count
11

