DC to DC Converter and Switching Regulator Module
PTH05010WAZ
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 15A 10-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.8 to 3.6
Output Current (A)
15
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
325
Switching Regulator
Yes
Load Regulation
12mV(Typ)
Line Regulation
10mV(Typ)
Efficiency (%)
95(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
15.75
Package Length
34.8
PCB changed
10
Supplier Package
SMD Module
Pin Count
10

