Arrow Electronic Components Online
PTH04T241WAST|TI|simage
PTH04T241WAST|TI|limage
DC to DC Converter and Switching Regulator Module

PTH04T241WAST

Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin SMD Module T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.85.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.69 to 3.6
  • Output Current (A)
    10
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    No
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    15.75 mm
  • Package Length
    22.1 mm
  • PCB changed
    11
  • Supplier Package
    SMD Module
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources