DC to DC Converter and Switching Regulator Module
PTH04T240FAZT
Module DC-DC 1-OUT 0.69V to 2V 10A 11-Pin DIP SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.69 to 2
Output Current (A)
10
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
No
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Width
15.75
Package Length
22.1
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
11
Lead Shape
Ball

