Arrow Electronic Components Online
PTH04T230WAZ|TI|simage
PTH04T230WAZ|TI|limage
DC to DC Converter and Switching Regulator Module

PTH04T230WAZ

Module DC-DC 1-OUT 0.69V to 3.6V 6A 10-Pin SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.69 to 3.6
  • Output Current (A)
    6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2mV(Typ)
  • Line Regulation
    2mV(Typ)
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2.7
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    15.75 mm
  • Package Length
    18.92 mm
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources