DC to DC Converter and Switching Regulator Module
PTH04070WAZ
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3/5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.9 to 3.6
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
1mV(Typ)
Efficiency (%)
92(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
10.16 mm
Package Length
12.57 mm
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

