DC to DC Converter and Switching Regulator Module
PTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3/5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.9 to 3.6
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
1mV(Typ)
Efficiency (%)
92(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Through Hole
Package Height
7.56
Package Width
10.16
Package Length
12.57
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole

