Boxes, Enclosures and Racks
PTH-22446
Light Gray Fiberglass Reinforced Polycarbonate Wall Mount NEMA Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
NEMA Box
Door Type
Polycarbonate
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
280
Product Depth (Metric) (mm)
190
Product Height (Metric) (mm)
180
Mounting
Wall Mount
IP Rating
IP67
NEMA Rating
4X

