Arrow Electronic Components Online
PTCCL05H390HTE|VISHAY|simage
PTCCL05H390HTE|VISHAY|limage
Thermistors

PTCCL05H390HTE

Thermistor PTC 260 Ohm 20% 2-Pin Radial T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Voltage Rating
    265VDC|265VAC
  • Resistance @ 25C (Ohm)
    260
  • Resistance Range @ 25C (Ohm)
    50 to 300
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Application
    Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    10(Max)
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5(Max)
  • Product Depth (mm)
    5.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources