Phototransistors
PT928-6B-F
No Phototransistor Chip Silicon 860nm 2-Pin Side Looker Bag
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Black
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Side View
Peak Wavelength (nm)
860
Maximum Rise Time (ns)
15000(Typ)
Maximum Fall Time (ns)
15000(Typ)
Maximum Light Current (uA)
3410
Maximum Collector Current (mA)
40
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
4.5 mm
Package Width
2.5 mm
Package Length
4.6 mm
PCB changed
2
Supplier Package
Side Looker
Pin Count
2

