Arrow Electronic Components Online
PT3S7LB2|TE|simage
PT3S7LB2|TE|limage
Power Relays

PT3S7LB2

Power Relay 12VDC 10A 3PDT(73.5mm 27mm 58mm) DIN Rail

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    62.5
  • Coil Resistance (Ohm)
    192
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    240
  • Maximum Switching Current (A)
    10
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    78
  • Product Length (mm)
    73.5
  • Product Depth (mm)
    27
  • Product Height (mm)
    58

Documentation and Resources

Datasheets
Design resources