Arrow Electronic Components Online
PT11642MB|BUD|simage
PT11642MB|BUD|limage
Boxes, Enclosures and Racks

PT-11642-MB

Black Textured Acrylonitrile Butadiene Styrene Wall Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black Textured
  • Product Length (Metric) (mm)
    107.95
  • Product Depth (Metric) (mm)
    66.55
  • Product Height (Metric) (mm)
    31.75
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources