Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
1
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±0.2°C
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
30m
Product Diameter (mm)
24.13(Max)
Construction
Radial
Mounting
Through Hole

