Audio Indicators and Alerts
PT-593SQ
Audio Indicator Piezo 150Vp-p 47mA 125Vp-p 90dBA 3000Hz to 4000Hz Surface Mount Solder Pad Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3500
Frequency Range (Hz)
3000 to 4000
Minimum Sound Pressure (dBA)
90dBA
Typical Operating Supply Voltage
125Vp-p
Maximum Operating Supply Voltage
150Vp-p
Maximum Supply Current (mA)
47
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
31
Product Diameter (mm)
54.5
Product Height (mm)
23.5

