Arrow Electronic Components Online
PT1520PQ|MALLORY|simage
PT1520PQ|MALLORY|limage
Audio Indicators and Alerts

PT-1520PQ

Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 3Vp-p 77dBA 1500Hz to 2500Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2000
  • Frequency Range (Hz)
    1500 to 2500
  • Minimum Sound Pressure (dBA)
    77dBA
  • Minimum Operating Supply Voltage
    25Vp-p
  • Typical Operating Supply Voltage
    3Vp-p
  • Maximum Operating Supply Voltage
    25Vp-p
  • Maximum Supply Current (mA)
    1.5
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Weight (g)
    1.2
  • Product Diameter (mm)
    17
  • Product Height (mm)
    7.8

Documentation and Resources

Datasheets
Design resources