Arrow Electronic Components Online
PT11800|BUD|simage
PT11800|BUD|limage
Boxes, Enclosures and Racks

PT-11800

Black Textured Acrylonitrile Butadiene Styrene Panel Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black Textured
  • Product Length (Metric) (mm)
    238.07
  • Product Depth (Metric) (mm)
    130.68
  • Product Height (Metric) (mm)
    79.88
  • Mounting
    Panel Mount
  • IP Rating
    IP65
  • NEMA Rating
    4X

Documentation and Resources

Datasheets
Design resources