Connector Headers and PCB Receptacles
PSS-15-01-T-S
Conn Socket Strip SKT 15 POS 5.08mm Solder ST Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
11.4/Contact
Maximum Voltage Rating
884VDC|625VAC
Packaging
Tube
Product Length (mm)
76.2
Product Depth (mm)
3.99
Product Height (mm)
6.35
Mounting
Through Hole

