Speakers
PSR37N45SK
Speakers Neodymium Iron Boron 480Hz 0.4W 92±3dBA 45Ohm Round
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
480
Frequency Range (Hz)
480 to 10000
Sound Pressure (dBA)
92±3
Impedance (Ohm)
45
Rated Input Power (W)
0.2
Maximum Input Power (W)
0.4
Shape
Round
Magnet Material
Neodymium Iron Boron
Packaging
Bulk
Housing Material
PBT
Product Weight (g)
9.3
Product Diameter (mm)
37
Product Height (mm)
22

