Speakers
PSR20N08AK
Speakers Neodymium Iron Boron 560Hz 0.5W 92±3dBA 8Ohm Round
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
560
Frequency Range (Hz)
560 to 7000
Sound Pressure (dBA)
92±3
Impedance (Ohm)
8
Rated Input Power (W)
0.3
Maximum Input Power (W)
0.5
Shape
Round
Magnet Material
Neodymium Iron Boron
Packaging
Bulk
Housing Material
Metal
Product Weight (g)
2.3
Product Diameter (mm)
20
Product Height (mm)
3.1

