Arrow Electronic Components Online
PSR10N08AK|MALLORY|simage
PSR10N08AK|MALLORY|limage
Speakers

PSR10N08AK

Speakers Neodymium Iron Boron 1200Hz 0.5W 86±3dBA 8Ohm Round

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    1200
  • Frequency Range (Hz)
    1200 to 20000
  • Sound Pressure (dBA)
    86±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.3
  • Maximum Input Power (W)
    0.5
  • Shape
    Round
  • Magnet Material
    Neodymium Iron Boron
  • Packaging
    Bulk
  • Housing Material
    Metal
  • Product Diameter (mm)
    10
  • Product Height (mm)
    2.9

Documentation and Resources

Datasheets
Design resources