Speakers
PSR-20N08A-JQ
Speakers Ferrite 900±20%Hz 0.3W 94±3dBA/80±3dBA 8Ohm Round
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
900±20%
Frequency Range (Hz)
900 to 5000
Sound Pressure (dBA)
94±3|80±3
Impedance (Ohm)
8
Rated Input Power (W)
0.25
Maximum Input Power (W)
0.3
Shape
Round
Magnet Material
Ferrite
Cone Material
Mylar
Packaging
Bulk
Housing Material
Metal
Product Diameter (mm)
20
Product Height (mm)
3

