Audio Indicators and Alerts
PS1240P02BT
Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Through Hole Pin Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Buzzer
Technology
Piezo
Minimum Sound Pressure (dBA)
70dBA
Typical Operating Supply Voltage
3Vo-p
Maximum Operating Supply Voltage
30Vo-p
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Ammo
Product Weight (g)
0.69
Product Diameter (mm)
12.2
Product Height (mm)
6.5

