Módulos de entrada de energía
PS0SXDH6B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
(115|230)VAC
Additional Hardware
Switch
Fuse
Dual
Switch
2 Pole
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
31.49
Product Depth (mm)
54.73
Product Height (mm)
58.67
Mounting
Panel Mount

