Power Entry Modules
PS0SSSS6A
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
(115|230)VAC
Operating Frequency (Hz)
30K to 30000K
Additional Hardware
Fuse/Switch
Fuse
Single
Switch
2 Pole
Product Length (mm)
31.49
Product Height (mm)
58.67
Mounting
Snap-In

