Arrow Electronic Components Online
PS0S0DS3A|TE|simage
PS0S0DS3A|TE|limage
Power Entry Modules

PS0S0DS3A

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating (VAC)
    (115|230)VAC
  • Operating Frequency (Hz)
    30K to 30000K
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Dual
  • Switch
    2 Pole
  • Product Length (mm)
    31.49
  • Product Height (mm)
    58.67
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources