Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
Automotive
No
PPAP
No
Style
Releasable
Color
Orange
Body Material
Weather Resistant Nylon 6/6
Maximum Bundle Diameter (mm)
48
Tensile Strength (N)
222(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Length (mm)
188
Product Depth (mm)
8
Product Height (mm)
8.1

