DC to DC Converter and Switching Regulator Module
PRM48BT480T500A00
Module DC-DC 48VIN 1-OUT 20V to 55V 10.42A 500W 56-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down|Step Up
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
38
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
55
Output Voltage (V)
20 to 55
Output Current (A)
10.42
Output Power (W)
500
Maximum Switching Frequency (kHz)
0.935 to 1.065
Switching Regulator
Yes
Load Regulation
0.02%(Typ)
Line Regulation
0.02%(Typ)
Efficiency (%)
97.8(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Through Hole
Package Height
6.43
Package Width
22
Package Length
32.5
PCB changed
56
Pin Count
56

