Arrow Electronic Components Online
PQG3MRA112|SWTCHCRF|simage
PQG3MRA112|SWTCHCRF|limage
Connector Audio and Video

PQG3MRA112

Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    M
  • Number of Contacts
    3
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -34
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    27
  • Product Depth (mm)
    27.1
  • Product Height (mm)
    30
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Electro Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources