10-25% Off
C&KPNP8S5D2W03QESwitch Push Button
Switch Push Button N.C. SPST Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Dome | |
| N.C. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| Yellow | |
| 2.62 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 2.9 | |
| 7.5 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate/Polycarbonate | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 10.8 | |
| 5.45 | |
| 10.8 | |
| 5.45 | |
| 17.5 | |
| 17.5 | |
| 21 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

