Arrow Electronic Components Online
PN5120A0HNC2551|NXP|simage
PN5120A0HNC2551|NXP|limage
Dev Kit

PN5120A0HN/C2,551

NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RF Type
    NFC
  • Operation
    Read/Write
  • Covered Range (mm)
    50
  • Maximum Data Rate (Kbps)
    3400
  • Frequency Range (MHz)
    13.56(Typ)
  • Protocols Supported
    FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE
  • Host Interface
    I2C/SPI/UART
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    9
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources