10-25% Off
PanduitPN18-8F-MConnector Terminals
Fork Terminal 18-22AWG Copper Red 21.6mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 21.6 | |
| 8.1 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this fork terminal PN18-8F-M wire terminal from Panduit. Its wire is 18-22 AWG. This product is 21.6 mm long and 8.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

