Arrow Electronic Components Online
PN11SHSA03QE|CKCOMP|simage
PN11SHSA03QE|CKCOMP|limage
Switch Push Button

PN11SHSA03QE

Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Square Plunger
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.2@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    4
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    2.8
  • Terminal Pitch (mm)
    2.5
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Base Material
    Phenolic Resin
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bulk
  • Body Length (mm)
    5
  • Body Depth (mm)
    12
  • Body Height (mm)
    8.3
  • Product Length (mm)
    5
  • Product Depth (mm)
    22
  • Product Height (mm)
    8.3

Documentation and Resources

Datasheets
Design resources