Arrow Electronic Components Online
PMV164ENEAR|NEXPERIA|simage
PMV164ENEAR|NEXPERIA|limage
MOSFETs

PMV164ENEAR

Trans MOSFET N-CH 60V 1.6A 3-Pin SOT-23 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    1.6
  • Maximum Drain-Source Resistance (mOhm)
    218@10V
  • Typical Gate Charge @ Vgs (nC)
    2.5@10V
  • Typical Gate Charge @ 10V (nC)
    2.5
  • Typical Input Capacitance @ Vds (pF)
    110@30V
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    7
  • Typical Turn-On Delay Time (ns)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources